Add To Favorites
Product Overview
Digi-Key Part Number 587-2058-1-ND
Quantity Available 7.945
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

BRC1608TR45M

Description FIXED IND 450NH 800MA 90 MOHM
Expanded Description 450nH Unshielded Wirewound Inductor 800mA 90 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 450nH
Tolerance ±20%
Current Rating 800mA
Current - Saturation 1.25A
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant 200MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2058-1

17:18:10 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26100 22,61
25 1,97680 49,42
50 1,69400 84,70
100 1,55260 155,26
250 1,41120 352,80
500 1,32650 663,25
1.000 1,01605 1.016,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2058-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,85680
  • Digi-Reel® ? : 587-2058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.945 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback