Add To Favorites
Product Overview
Digi-Key Part Number 587-3220-1-ND
Quantity Available 2.155
Can ship immediately
Manufacturer

Manufacturer Part Number

BRC1608TR43M6

Description FIXED IND 430NH 1.1A 82 MOHM SMD
Expanded Description 430nH Unshielded Wirewound Inductor 1.1A 82 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets BR Type
BRC1608TR43M6 Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 430nH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.4A
Shielding Unshielded
DC Resistance (DCR) 82 mOhm
Q @ Freq -
Frequency - Self Resonant 740MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 6MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3220-1

02:30:08 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,26100 22,61
25 1,97680 49,42
50 1,69400 84,70
100 1,55260 155,26
250 1,41120 352,80
500 1,32650 663,25
1.000 1,01605 1.016,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3220-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,85680
  • Digi-Reel® ? : 587-3220-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.155 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback