Add To Favorites
Product Overview
Digi-Key Part Number 587-3289-1-ND
Quantity Available 11.550
Can ship immediately
Manufacturer

Manufacturer Part Number

BKP1005EM121-T

Description FERRITE BEAD 120 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series P Type
BKP1005EM121-T Spec Sheet
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 1.55A
DC Resistance (DCR) (Max) 85 mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3289-1

05:03:03 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,42700 4,27
25 0,38640 9,66
50 0,34720 17,36
100 0,25410 25,41
250 0,18480 46,20
500 0,16940 84,70
1.000 0,14630 146,30
5.000 0,11550 577,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3289-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,10150
  • Digi-Reel® ? : 587-3289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback