Add To Favorites
Product Overview
Digi-Key Part Number 587-2691-1-ND
Quantity Available 8.752
Can ship immediately
Manufacturer

Manufacturer Part Number

BK32164M471-T

Description FERRITE BEAD 470 OHM 1206 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BK Array Series
BK32164M471-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 470 Ohm @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2691-1

15:07:15 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,12700 11,27
25 0,93240 23,31
50 0,80220 40,11
100 0,72240 72,24
250 0,61012 152,53
500 0,54586 272,93
1.000 0,46557 465,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2691-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,40866
  • Digi-Reel® ? : 587-2691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback