Add To Favorites
Product Overview
Digi-Key Part Number 587-1905-1-ND
Quantity Available 1.862
Can ship immediately
Manufacturer

Manufacturer Part Number

BK2125HS121-T

Description FERRITE BEAD 120 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK2125HS121-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 800mA
DC Resistance (DCR) (Max) 150 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1905-1

06:15:35 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51100 5,11
25 0,46480 11,62
50 0,41860 20,93
100 0,30730 30,73
250 0,22372 55,93
500 0,20496 102,48
1.000 0,17703 177,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1905-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,13552
  • Digi-Reel® ? : 587-1905-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.862 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback