Add To Favorites
Product Overview
Digi-Key Part Number 587-1862-1-ND
Quantity Available 6.428
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1608HM102-T

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1608HM102-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1862-1

02:03:13 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,41300 4,13
25 0,36400 9,10
50 0,33180 16,59
100 0,29820 29,82
250 0,21840 54,60
500 0,15890 79,45
1.000 0,15561 155,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1862-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,12040
  • Digi-Reel® ? : 587-1862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback