Add To Favorites
Product Overview
Digi-Key Part Number 587-1840-1-ND
Quantity Available 319
Can ship immediately
Manufacturer

Manufacturer Part Number

BK1005HS100-T

Description FERRITE BEAD 10 OHM 0402 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BK Series Datasheet
BK1005HS100-T Spec Sheet
Product Training Modules EMC Applications
Catalog Page 1594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 10 Ohm @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-1840-1

15:48:33 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,28700 2,87
25 0,25480 6,37
50 0,23100 11,55
100 0,20790 20,79
250 0,15260 38,15
500 0,11088 55,44
1.000 0,10857 108,57
5.000 0,07392 369,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1840-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,06300
  • Digi-Reel® ? : 587-1840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback