Add To Favorites
Product Overview
Digi-Key Part Number 587-2153-1-ND
Quantity Available 9.970
Can ship immediately
Manufacturer

Manufacturer Part Number

AWK105C6224MP-F

Description CAP CER 0.22UF 4V X6S 0204
Expanded Description 0.22µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series AWK
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-2153-1

15:52:17 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,13500 11,35
25 0,91080 22,77
50 0,75860 37,93
100 0,64440 64,44
250 0,51156 127,89
500 0,45486 227,43
1.000 0,39797 397,97
5.000 0,35058 1.752,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2153-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,32148
  • Digi-Reel® ? : 587-2153-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback