Add To Favorites
Product Overview
Digi-Key Part Number 587-3759-1-ND
Quantity Available 20.000
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK105BJ225MVHF

Description CAP CER 2.2UF 4V X5R 0402
Expanded Description 2.2µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3772-2-ND LMK105ABJ225MVHF Taiyo Yuden Tape & Reel (TR) ? 0
0,29201 10.000
587-3772-6-ND LMK105ABJ225MVHF Taiyo Yuden Digi-Reel® ? 9.713 - Immediate
Digi-Reel® 1
587-3710-1-ND JMK105BJ225MVHF Taiyo Yuden Cut Tape (CT) ? 9.122 - Immediate
1,97000 1
587-3759-6-ND AMK105BJ225MVHF Taiyo Yuden Digi-Reel® ? 20.000 - Immediate
Digi-Reel® 1
587-3710-6-ND JMK105BJ225MVHF Taiyo Yuden Digi-Reel® ? 9.122 - Immediate
Digi-Reel® 1
587-3772-1-ND LMK105ABJ225MVHF Taiyo Yuden Cut Tape (CT) ? 9.713 - Immediate
1,90000 1
587-3759-2-ND AMK105BJ225MVHF Taiyo Yuden Tape & Reel (TR) ? 20.000 - Immediate
0,38493 10.000
587-3710-2-ND JMK105BJ225MVHF Taiyo Yuden Tape & Reel (TR) ? 0
0,35532 10.000
Additional Resources
Standard Package ? 1
Other Names 587-3759-1

07:52:21 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,48100 14,81
25 1,18160 29,54
50 0,98560 49,28
100 0,83750 83,75
250 0,66496 166,24
500 0,59122 295,61
1.000 0,51726 517,26
5.000 0,45571 2.278,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback