Add To Favorites
Product Overview
Digi-Key Part Number 587-3760-1-ND
Quantity Available 18.640
Can ship immediately
Manufacturer

Manufacturer Part Number

AMK105BBJ475MVHF

Description CAP CER 4.7UF 4V X5R 0402
Expanded Description 4.7µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3711-1-ND JMK105BBJ475MVHF Taiyo Yuden Cut Tape (CT) ? 6.737 - Immediate
3,31000 1
587-3711-2-ND JMK105BBJ475MVHF Taiyo Yuden Tape & Reel (TR) ? 0
0,66326 10.000
587-3760-6-ND AMK105BBJ475MVHF Taiyo Yuden Digi-Reel® ? 18.640 - Immediate
Digi-Reel® 1
587-3760-2-ND AMK105BBJ475MVHF Taiyo Yuden Tape & Reel (TR) ? 10.000 - Immediate
0,64973 10.000
587-3711-6-ND JMK105BBJ475MVHF Taiyo Yuden Digi-Reel® ? 6.487 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 587-3760-1

07:22:24 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,29100 22,91
25 1,88080 47,02
50 1,60600 80,30
100 1,37690 137,69
250 1,14716 286,79
500 1,03254 516,27
1.000 0,87187 871,87
5.000 0,78011 3.900,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback