Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number 439-1039-ND
Quantity Available 27.680
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Non-Rechargeable (Primary) 3.6V Wafer, 24.5mm
Lead Free Status / RoHS Status Lead free / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TL-2450
Other Related Documents Disposal Guidelines for Lithium Batteries
MSDS Material Safety Datasheet TL,TLH,TLL MSDS
Product Attributes Select All

Battery Products


Batteries Non-Rechargeable (Primary)


Tadiran Batteries

Series iXtra
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Wafer, 24.5mm
Voltage - Rated 3.6V
Capacity 550mAh
Size / Dimension 0.96" Dia x 0.23" H (24.5mm x 5.8mm)
Termination Style PC Pin
Discharge Rate 500µA
Weight 8.8g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 200
You May Also Be Interested In:
Additional Resources
Standard Package ? 400
Other Names 439-1039

07:37:44 10-28-2016

Price & Procurement

All prices are in DKK.
Price Break Unit Price Extended Price
1 37,32000 37,32
10 33,60500 336,05
50 29,86800 1.493,40
100 26,13440 2.613,44
250 23,89444 5.973,61
500 22,40110 11.200,55
1.000 19,93627 19.936,27
2.500 18,48637 46.215,93
5.000 18,12388 90.619,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback