Add To Favorites
Product Overview
Digi-Key Part Number 1052-1170-ND
Quantity Available 143
Can ship immediately
Manufacturer

Manufacturer Part Number

SFCF4096H1BO2TO-I-D1-543-SMA

Description MEMORY CARD COMPACTFLASH 4GB SLC
Expanded Description Memory Card CompactFlash® 4GB SLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets Memory Storage Brochure
C-320 Series
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series C-320
Part Status Active
Memory Type CompactFlash®
Memory Size 4GB
Speed -
Technology SLC
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 75
Other Names 1052-1170
603842
Q8210507
SFCF4096H1BO2TO-I-D1-543-SMA-ND

17:48:33 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 657,27000 657,27
10 591,64300 5.916,43
25 578,74880 14.468,72
50 566,63380 28.331,69
100 495,90190 49.590,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback