Add To Favorites
Product Overview
Digi-Key Part Number 1055-1007-ND
Quantity Available 422
Can ship immediately
Manufacturer

SVTronics Inc.

Manufacturer Part Number

BBEXPDTC70

Description LCD 7.0" CAP-TOUCH BEAGLE BONE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Beaglebone Black Expansion Brd 7"
Product Attributes Select All
Categories
Manufacturer

SVTronics Inc.

Series -
Part Status Active
Accessory Type LCD Display
For Use With/Related Products BeagleBone Boards
 
You May Also Be Interested In
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 428,75000
  • BBB01-SC-505-ND
  • BBEXPDTR70 - SVTronics Inc. | 1055-1006-ND DigiKey Electronics
  • BBEXPDTR70
  • SVTronics Inc.
  • LCD 7.0" RES-TOUCH BEAGLE BONE
  • Unit Price 1.050,00000
  • 1055-1006-ND
  • BBEXPDTR43 - SVTronics Inc. | 1055-1005-ND DigiKey Electronics
  • BBEXPDTR43
  • SVTronics Inc.
  • LCD 4.3" RES-TOUCH BEAGLE BONE
  • Unit Price 385,00000
  • 1055-1005-ND
Additional Resources
Standard Package ? 1
Other Names 1055-1007

08:17:03 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 945,00000 945,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback