Add To Favorites
Product Overview
Digi-Key Part Number RR12P390DCT-ND
Quantity Available 1.805
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-391-D

Description RES SMD 390 OHM 0.5% 1/10W 0805
Expanded Description 390 Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 390
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
408-1695-1-ND RG2012P-391-B-T5 Susumu Cut Tape (CT) ? 840 - Immediate
2,82000 1  Non-Stock ?
RG2012N-391-B-T5-ND RG2012N-391-B-T5 Susumu Tape & Reel (TR) ? 0
1,34726 5.000  Non-Stock ?
RG2012P-391-W-T5-ND RG2012P-391-W-T5 Susumu Tape & Reel (TR) ? 0
1,25102 5.000  Non-Stock ?
RG2012N-391-W-T5-ND RG2012N-391-W-T5 Susumu Tape & Reel (TR) ? 0
2,09757 5.000  Non-Stock ?
RG2012V390PTR-ND RG2012V-391-P-T1 Susumu Tape & Reel (TR) ? 0
7,60237 1.000  Non-Stock ?
RG2012N-391-D-T5-ND RG2012N-391-D-T5 Susumu Tape & Reel (TR) ? 0
0,68918 5.000  Non-Stock ?
RG2012P-391-D-T5-ND RG2012P-391-D-T5 Susumu Tape & Reel (TR) ? 0
0,22208 5.000  Non-Stock ?
RG2012V-391-B-T5-ND RG2012V-391-B-T5 Susumu Tape & Reel (TR) ? 0
5,59629 5.000  Non-Stock ?
RG2012V-391-D-T5-ND RG2012V-391-D-T5 Susumu Tape & Reel (TR) ? 0
3,77528 5.000  Non-Stock ?
RG2012V-391-W-T1-ND RG2012V-391-W-T1 Susumu Tape & Reel (TR) ? 0
7,12121 1.000  Non-Stock ?
RG2012V-391-W-T5-ND RG2012V-391-W-T5 Susumu Tape & Reel (TR) ? 0
6,06265 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P390DCT

11:47:07 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,65600 6,56
25 0,45400 11,35
50 0,35400 17,70
100 0,25240 25,24
250 0,19684 49,21
500 0,15652 78,26
1.000 0,11104 111,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P390DTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07803
  • Digi-Reel® ? : RR12P390DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback