Add To Favorites
Product Overview
Digi-Key Part Number RR12P18.0KDCT-ND
Quantity Available 22.129
Can ship immediately
Manufacturer

Manufacturer Part Number

RR1220P-183-D

Description RES SMD 18K OHM 0.5% 1/10W 0805
Expanded Description 18k Ohm ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 18k
Tolerance ±0.5%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package -
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG20N18.0KWCT-ND RG2012N-183-W-T1 Susumu Cut Tape (CT) ? 421 - Immediate
6,23000 1
RG20P18.0KBCT-ND RG2012P-183-B-T5 Susumu Cut Tape (CT) ? 3.395 - Immediate
2,80000 1
RG2012N-183-B-T5-ND RG2012N-183-B-T5 Susumu Tape & Reel (TR) ? 0
1,33770 5.000  Non-Stock ?
RG2012P-183-W-T5-ND RG2012P-183-W-T5 Susumu Tape & Reel (TR) ? 0
1,24215 5.000  Non-Stock ?
RG2012N-183-D-T5-ND RG2012N-183-D-T5 Susumu Tape & Reel (TR) ? 0
0,68429 5.000  Non-Stock ?
RG2012P-183-D-T5-ND RG2012P-183-D-T5 Susumu Tape & Reel (TR) ? 0
0,22050 5.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR12P18.0KDCT

08:20:53 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65100 6,51
25 0,45080 11,27
50 0,35140 17,57
100 0,25060 25,06
250 0,19544 48,86
500 0,15540 77,70
1.000 0,11025 110,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR12P18.0KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07748
  • Digi-Reel® ? : RR12P18.0KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback