Add To Favorites
Product Overview
Digi-Key Part Number RR08P8.06KDCT-ND
Quantity Available 2.270
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0816P-8061-D-88H

Description RES SMD 8.06KOHM 0.5% 1/16W 0603
Expanded Description 8.06k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.06k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package -
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1608N-8061-B-T5-ND RG1608N-8061-B-T5 Susumu Tape & Reel (TR) ? 0
1,25102 5.000  Non-Stock ?
RG1608N-8061-W-T1-ND RG1608N-8061-W-T1 Susumu Tape & Reel (TR) ? 0
1,99868 1.000  Non-Stock ?
RG1608P-8061-W-T1-ND RG1608P-8061-W-T1 Susumu Tape & Reel (TR) ? 0
1,23297 1.000  Non-Stock ?
RG1608N-8061-D-T5-ND RG1608N-8061-D-T5 Susumu Tape & Reel (TR) ? 0
0,68918 5.000  Non-Stock ?
RG1608P-8061-D-T5-ND RG1608P-8061-D-T5 Susumu Tape & Reel (TR) ? 0
0,14436 5.000  Non-Stock ?
RG16P8.06KBCT-ND RG1608P-8061-B-T5 Susumu Cut Tape (CT) ? 16.690 - Immediate
2,82000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR08P8.06KDCT

02:26:40 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,65600 6,56
25 0,45400 11,35
50 0,35400 17,70
100 0,25240 25,24
250 0,19684 49,21
500 0,15652 78,26
1.000 0,11104 111,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR08P8.06KDTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07803
  • Digi-Reel® ? : RR08P8.06KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback