Add To Favorites
Product Overview
Digi-Key Part Number RR05R20DCT-ND
Quantity Available 195.321
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510R-200-D

Description RES SMD 20 OHM 0.5% 1/16W 0402
Expanded Description 20 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG10R20.0DTR-ND RG1005R-200-D-T10 Susumu Tape & Reel (TR) ? 0
0,29988 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names RR05R20DCT

21:45:49 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49700 4,97
25 0,34160 8,54
50 0,26600 13,30
100 0,19040 19,04
250 0,14812 37,03
500 0,11788 58,94
1.000 0,08365 83,65
5.000 0,06462 323,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05R20DTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 190.000 - Immediate
  • Unit Price: 0,05706
  • Digi-Reel® ? : RR05R20DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 195.321 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback