Add To Favorites
Product Overview
Digi-Key Part Number RR05P1.3KDCT-ND
Quantity Available 19.963
Can ship immediately
Manufacturer

Manufacturer Part Number

RR0510P-132-D

Description RES SMD 1.3K OHM 0.5% 1/16W 0402
Expanded Description 1.3k Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RR Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1955 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.3k
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RG1005N-132-B-T5-ND RG1005N-132-B-T5 Susumu Tape & Reel (TR) ? 0
2,08270 5.000  Non-Stock ?
RG1005N-132-W-T1-ND RG1005N-132-W-T1 Susumu Tape & Reel (TR) ? 0
3,22595 1.000  Non-Stock ?
RG1005P-132-W-T5-ND RG1005P-132-W-T5 Susumu Tape & Reel (TR) ? 0
1,89336 5.000  Non-Stock ?
RG1005V-132-B-T5-ND RG1005V-132-B-T5 Susumu Tape & Reel (TR) ? 0
6,48270 5.000  Non-Stock ?
RG1005V-132-W-T1-ND RG1005V-132-W-T1 Susumu Tape & Reel (TR) ? 0
7,07070 1.000  Non-Stock ?
RG1005V1.3KPTR-ND RG1005V-132-P-T1 Susumu Tape & Reel (TR) ? 0
7,35735 1.000  Non-Stock ?
RG10P1.30KDTR-ND RG1005P-132-D-T10 Susumu Tape & Reel (TR) ? 0
0,09533 10.000  Non-Stock ?
RG1005N-132-D-T10-ND RG1005N-132-D-T10 Susumu Tape & Reel (TR) ? 0
1,02114 10.000  Non-Stock ?
RG1005V-132-D-T10-ND RG1005V-132-D-T10 Susumu Tape & Reel (TR) ? 0
4,41184 10.000  Non-Stock ?
RG10P1.3KBCT-ND RG1005P-132-B-T5 Susumu Cut Tape (CT) ? 9.412 - Immediate
3,64000 1
Kits
Additional Resources
Standard Package ? 1
Other Names RR05P1.3KDCT

13:07:54 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,49700 4,97
25 0,34160 8,54
50 0,26600 13,30
100 0,19040 19,04
250 0,14812 37,03
500 0,11788 58,94
1.000 0,08365 83,65
5.000 0,06462 323,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RR05P1.3KDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05706
  • Digi-Reel® ? : RR05P1.3KDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback