Add To Favorites
Product Overview
Digi-Key Part Number RM20A100K/100KPCT-ND
Quantity Available 145
Can ship immediately
Manufacturer

Manufacturer Part Number

RM2012A-104/104-PBVW10

Description RES NETWORK 2 RES 100K OHM 0805
Expanded Description 100k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C 0805 (2012 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RM2012(A,B) Series Spec
RM Series Datasheet
Product Training Modules Intro to Thin Film Chip Resistors
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1951 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RM
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 100k
Tolerance ±0.1%
Number of Resistors 2
Number of Pins 4
Power Per Element 50mW
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), Long Side Terminals
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RM20A100K/100KPCT

10:06:03 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,34000 11,34
10 10,02400 100,24
25 9,21760 230,44
50 8,40840 420,42
100 7,27650 727,65
250 6,14460 1.536,15
500 5,17440 2.587,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RM20A100K/100KPTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,91020
  • Digi-Reel® ? : RM20A100K/100KPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback