Add To Favorites
Product Overview
Digi-Key Part Number RL75WS.22FCT-ND
Quantity Available 1.008
Can ship immediately
Manufacturer

Manufacturer Part Number

RL7520WS-R22-F

Description RES SMD 0.22 OHM 2W 3008 WIDE
Expanded Description 0.22 Ohm ±1% 2W Chip Resistor Wide 3008 (2075 Metric), 0830 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±1%
Power (Watts) 2W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 3008 (2075 Metric), 0830
Supplier Device Package 0830
Size / Dimension 0.079" L x 0.295" W (2.00mm x 7.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RL75WS.22FCT

21:03:19 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,86400 38,64
25 3,30960 82,74
50 2,97920 148,96
100 2,59350 259,35
250 2,31756 579,39
500 1,87614 938,07
1.000 1,51746 1.517,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL75WS.22FTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,33441
  • Digi-Reel® ? : RL75WS.22FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.008 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback