Add To Favorites
Product Overview
Digi-Key Part Number RL12S6.8FCT-ND
Quantity Available 13.350
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220S-6R8-F

Description RES SMD 6.8 OHM 1% 1/3W 0805
Expanded Description 6.8 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Foot Print
RL Series
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Kits
  • RL1220-KIT - Susumu | SSM1220-KIT-ND DigiKey Electronics
  • RL1220-KIT
  • Susumu
  • RESISTOR KIT 0.011-10 1240PCS
  • Unit Price 693,84000
  • SSM1220-KIT-ND
Additional Resources
Standard Package ? 1
Other Names RL12S6.8FCT

23:52:46 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,86900 18,69
25 1,35800 33,95
50 0,98560 49,28
100 0,73010 73,01
250 0,56028 140,07
500 0,44156 220,78
1.000 0,30569 305,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL12S6.8FTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,23153
  • Digi-Reel® ? : RL12S6.8FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback