Add To Favorites
Product Overview
Digi-Key Part Number 408-1397-1-ND
Quantity Available 2.458
Can ship immediately
Manufacturer

Manufacturer Part Number

RL1220S-330-F

Description RES SMD 33 OHM 1% 1/3W 0805
Expanded Description 33 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 33
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1397-1

12:36:28 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,22600 22,26
25 1,61840 40,46
50 1,17320 58,66
100 0,86940 86,94
250 0,66724 166,81
500 0,52556 262,78
1.000 0,36386 363,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1397-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,27563
  • Digi-Reel® ? : 408-1397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback