Add To Favorites
Product Overview
Digi-Key Part Number 408-1379-1-ND
Quantity Available 6.542
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0816S-8R2-F

Description RES SMD 8.2 OHM 1% 1/5W 0603
Expanded Description 8.2 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
RoHS Information Cert of RoHS Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±1%
Power (Watts) 0.2W, 1/5W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1379-1

15:16:04 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,23300 22,33
25 1,69680 42,42
50 1,26140 63,07
100 0,93800 93,80
250 0,79240 198,10
500 0,67914 339,57
1.000 0,51744 517,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1379-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,39690
  • Digi-Reel® ? : 408-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback