Add To Favorites
Product Overview
Digi-Key Part Number 408-1412-1-ND
Quantity Available 9.196
Can ship immediately
Manufacturer

Manufacturer Part Number

RL0510S-8R2-F

Description RES SMD 8.2 OHM 1% 1/6W 0402
Expanded Description 8.2 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RL Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series RL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thin Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1412-1

19:35:31 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,17700 21,77
25 1,65480 41,37
50 1,22920 61,46
100 0,91420 91,42
250 0,77252 193,13
500 0,66220 331,10
1.000 0,50456 504,56
5.000 0,42573 2.128,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1412-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,37838
  • Digi-Reel® ? : 408-1412-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback