Add To Favorites
Product Overview
Digi-Key Part Number PRL1632.050FCT-ND
Quantity Available 68.058
Can ship immediately
Manufacturer

Manufacturer Part Number

PRL1632-R050-F-T1

Description RES SMD 0.05 OHM 1W 1206 WIDE
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRL, RL Series Long Side Terminal
Foot Print
Product Training Modules RL Current Sense Resistors
RoHS Information Cert of RoHS Compliance
Featured Product Low Resistance Current Sensors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1954 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PRL1632.050FCT

00:28:25 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 3,84900 38,49
25 3,29640 82,41
50 2,96800 148,40
100 2,58310 258,31
250 2,30844 577,11
500 1,86882 934,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PRL1632.050FTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 1,37412
  • Digi-Reel® ? : PRL1632.050FDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 68.058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback