Add To Favorites
Product Overview
Digi-Key Part Number 408-1837-1-ND
Quantity Available 4.691
Can ship immediately
Manufacturer

Manufacturer Part Number

PRG3216P-39R0-D-T5

Description RES SMD 39 OHM 1W 1206 WIDE
Expanded Description 39 Ohm ±0.5% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PRG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PRG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 39
Tolerance ±0.5%
Power (Watts) 1W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 408-1837-1

22:54:05 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,27600 32,76
25 2,65720 66,43
50 2,31000 115,50
100 1,90610 190,61
250 1,65564 413,91
500 1,34750 673,75
1.000 1,06876 1.068,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1837-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,92050
  • Digi-Reel® ? : 408-1837-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.691 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback