Add To Favorites
Product Overview
Digi-Key Part Number 408-1527-1-ND
Quantity Available 2.310
Can ship immediately
Manufacturer

Manufacturer Part Number

PCMB063T-R22MS

Description FIXED IND 220NH 23A 2.8 MOHM SMD
Expanded Description 220nH Unshielded Inductor 23A 2.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCMB Series Datasheet
Foot Print
RoHS Information Cert of RoHS Compliance
Product Attributes Select All
Categories
Manufacturer

Susumu

Series PCMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 220nH
Tolerance ±20%
Current Rating 23A
Current - Saturation 40A
Shielding Unshielded
DC Resistance (DCR) 2.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 408-1527-1

15:04:39 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,55000 11,55
10 10,70300 107,03
25 9,87840 246,96
50 8,23200 411,60
100 7,73780 773,78
250 6,91488 1.728,72
500 5,92704 2.963,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 408-1527-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 4,70400
  • Digi-Reel® ? : 408-1527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback