Add To Favorites
Product Overview
Digi-Key Part Number 259-1409-ND
Quantity Available 687
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD4806PMB1-A.(2).GN

Description FAN AXIAL 60X38MM 48VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
PMD4806PMB1-A(2).GN Spec Sheet
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 60mm L x 60mm H
Width 38mm
Air Flow 56.5 CFM (1.60m³/min)
Static Pressure 0.920 in H2O (229.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 56 dB(A)
Power (Watts) 11.5W
RPM 8000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.198 lb (89.81g)
Current Rating 0.240A
Voltage Range 24 ~ 55.2VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
  • FG-6 - Sunon Fans | 259-1625-ND DigiKey Electronics
  • FG-6
  • Sunon Fans
  • FAN GUARD 60MM METAL
  • Unit Price 10,15000
  • 259-1625-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1409
PMD4806PMB1-A (2).GN
PMD4806PMB1-A(2).GN
PMD4806PMB1A2GN

17:48:30 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 174,93000 174,93
10 162,75000 1.627,50
25 146,47640 3.661,91
50 134,26980 6.713,49
100 126,13230 12.613,23
250 109,85716 27.464,29
500 105,78848 52.894,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback