Add To Favorites
Product Overview
Digi-Key Part Number 259-1413-ND
Quantity Available 485
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD1208PKB1-A.(2).GN

Description FAN AXIAL 80X20MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
PMD1208PKB1-A.(2).GN Spec Sheet
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 80mm L x 80mm H
Width 20.00mm
Air Flow 53.0 CFM (1.50m³/min)
Static Pressure 0.360 in H2O (89.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 49 dB(A)
Power (Watts) 4.70W
RPM 4600 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.187 lb (84.82g)
Current Rating 0.390A
Voltage Range 6 ~ 13.8VDC
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 259-1413
PMD1208PKB1-A (2).GN
PMD1208PKB1A2GN

01:37:49 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 110,46000 110,46
10 105,41300 1.054,13
25 95,37360 2.384,34
50 87,84440 4.392,22
100 78,80950 7.880,95
250 72,78572 18.196,43
500 67,76602 33.883,01
1.000 65,25610 65.256,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback