Add To Favorites
Product Overview
Digi-Key Part Number 259-1369-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

PMD1204PPB1-A.(2).GN

Description FAN AXIAL DUAL 40X56MM 12VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MagLev Catalog
PMD1204PPB1-A(2)GN Spec Sheet
RoHS Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 56mm
Air Flow 26.5 CFM (0.750m³/min)
Static Pressure 1.730 in H2O (430.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial (Dual)
Features -
Noise 59 dB(A)
Power (Watts) 16.8W
RPM 14500 Front, 9500 Rear
Termination 2 Wire Leads per Fan
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.195 lb (88.45g)
Current Rating 1.4A
Voltage Range 6 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Associated Product
  • FG-4 - Sunon Fans | 259-1623-ND DigiKey Electronics
  • FG-4
  • Sunon Fans
  • FAN GUARD 40MM METAL
  • Unit Price 10,71000
  • 259-1623-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 259-1369
PMD1204PPB1-A(2).GN
PMD1204PPB1A2GN
U1240PDB14A-GRJ

21:20:04 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 185,78000 185,78
10 172,78800 1.727,88
25 155,51200 3.887,80
50 142,55220 7.127,61
100 133,91280 13.391,28
250 116,63372 29.158,43
500 112,31402 56.157,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback