Add To Favorites
Product Overview
Digi-Key Part Number 259-1704-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MC30151V1-000U-A99

Description FAN AXIAL 30X15MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Sunon Fans

Series DR MagLev®
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 30mm L x 30mm H
Width 15.00mm
Air Flow 6.0 CFM (0.17m³/min)
Static Pressure 0.170 in H2O (42.3 Pa)
Bearing Type Vapo-Bearing™
Fan Type Tubeaxial
Features AutoRestart
Noise 27 dB(A)
Power (Watts) 0.65W
RPM 8500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CUR, TUV, UL
Weight 0.029 lb (13.15g)
Current Rating 0.054A
Voltage Range 4.5 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. 70000 Hrs @ 40°C
 
You May Also Be Interested In
  • 08346 - Qualtek | CR377-ND DigiKey Electronics
  • 08346
  • Qualtek
  • FINGER GUARD 30MM METAL
  • Unit Price 5,39000
  • CR377-ND
Additional Resources
Standard Package ? 1
Other Names 259-1704

04:24:01 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 73,36000 73,36
10 68,55100 685,51
25 62,17680 1.554,42
50 57,39440 2.869,72
100 50,22010 5.022,01
250 47,03132 11.757,83
500 43,84282 21.921,41
1.000 42,24857 42.248,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback