Add To Favorites
Product Overview
Digi-Key Part Number 1497-1188-1-ND
Quantity Available 9.460
Can ship immediately
Manufacturer

Manufacturer Part Number

XZMOK54W-1

Description LED ORANGE CLEAR 0805 SMD
Expanded Description Orange 601nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZMOK54W-1
3D Model XZxx54-1.stp
XZxx54-1.prt
XZxx54-1.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 178mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package Chip LED
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.75mm
 
Additional Resources
Standard Package ? 1
Other Names 1497-1188-1

06:58:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,21900 22,19
25 1,69960 42,49
100 1,10880 110,88
250 0,81312 203,28
500 0,68992 344,96
1.000 0,56672 566,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1188-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,44800
  • Digi-Reel® ? : 1497-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback