Add To Favorites
Product Overview
Digi-Key Part Number 1497-1272-1-ND
Quantity Available 1.406
Can ship immediately
Manufacturer

Manufacturer Part Number

XZM2CRK56W

Description LED RED CLEAR 2SMD R/A
Expanded Description Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZM2CRK56W
3D Model XZxx56W.stp
XZxx56W.prt
XZxx56W.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series VersoLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 377mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 2-SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1272-1

14:20:41 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,51000 4,51
10 3,22900 32,29
25 2,63680 65,92
100 2,10940 210,94
250 1,77972 444,93
500 1,51618 758,09
1.000 1,18652 1.186,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1272-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,98877
  • Digi-Reel® ? : 1497-1272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback