Add To Favorites
Product Overview
Digi-Key Part Number 1497-1269-1-ND
Quantity Available 2.079
Can ship immediately
Manufacturer

Manufacturer Part Number

XZDGK81FS

Description LED GREEN CLEAR 2SMD R/A
Expanded Description Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets XZDGK81FS
3D Model XZxx81S.stp
XZxx81S.prt
XZxx81S.sldprt
Product Attributes Select All
Categories
Manufacturer

SunLED

Series VersoLED
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 597mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-SMD
Size / Dimension 2.50mm L x 1.20mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1497-1269-1

06:25:50 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,34000 4,34
10 3,36000 33,60
25 2,80280 70,07
100 2,41500 241,50
250 2,15600 539,00
500 1,85416 927,08
1.000 1,43157 1.431,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1497-1269-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,17600
  • Digi-Reel® ? : 1497-1269-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.079 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback