Add To Favorites
Product Overview
Digi-Key Part Number 308-1562-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CPFC805NP-100M05

Description CMC 4.5A 2LN 500 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 500 Ohm @ 100MHz 4.5A DCR 15 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CPFC805
Product Training Modules Power Inductor Basics
Catalog Page 1480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CPFC
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency 500 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 4.5A
DC Resistance (DCR) (Max) 15 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.311" L x 0.295" W (7.90mm x 7.50mm)
Height (Max) 0.189" (4.80mm)
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 308-1562-1

12:33:51 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,92000 16,92
10 15,63700 156,37
25 14,33120 358,28
50 12,24720 612,36
100 10,94370 1.094,37
250 9,38044 2.345,11
500 8,85932 4.429,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1562-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 7,21215
  • Digi-Reel® ? : 308-1562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback