Add To Favorites
Product Overview
Digi-Key Part Number 308-1508-1-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH74NP-181MC-B

Description FIXED IND 180UH 420MA 980 MOHM
Expanded Description 180µH Shielded Inductor 420mA 980 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH74
Product Training Modules Power Inductor Basics
Catalog Page 1479 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH74
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 180µH
Tolerance ±20%
Current Rating 420mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 980 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1508-1

00:51:44 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,42000 7,42
10 6,88100 68,81
25 6,35040 158,76
50 5,29200 264,60
100 4,97420 497,42
250 4,44528 1.111,32
500 3,81024 1.905,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1508-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 3,02400
  • Digi-Reel® ? : 308-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback