Add To Favorites
Product Overview
Digi-Key Part Number 308-1653-1-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH3D23NP-4R7PC

Description FIXED IND 4.7UH 1.9A 68.8 MOHM
Expanded Description 4.7µH Shielded Inductor 1.9A 68.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CDRH3D23
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH3D23
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±25%
Current Rating 1.9A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 68.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1653-1

14:12:43 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,91000 6,91
10 6,41600 64,16
25 5,92200 148,05
50 4,93500 246,75
100 4,63890 463,89
250 4,14540 1.036,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1653-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 3,17250
  • Digi-Reel® ? : 308-1653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback