Add To Favorites
Product Overview
Digi-Key Part Number 308-1948-1-ND
Quantity Available 1.218
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH2D09NP-6R8MC

Description FIXED IND 6.8UH 530MA 340 MOHM
Expanded Description 6.8µH Shielded Inductor 530mA 340 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CDRH2D09 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH2D09
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±25%
Current Rating 530mA
Current - Saturation 330mA
Shielding Shielded
DC Resistance (DCR) 340 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1948-1

19:58:44 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,58000 6,58
10 5,76100 57,61
25 5,35080 133,77
50 4,52760 226,38
100 4,11600 411,60
250 3,86904 967,26
500 3,45744 1.728,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1948-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 2,49900
  • Digi-Reel® ? : 308-1948-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.218 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback