Add To Favorites
Product Overview
Digi-Key Part Number 308-1547-1-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

CDRH125/LDNP-220MC

Description FIXED IND 22UH 3.28A 44 MOHM SMD
Expanded Description 22µH Shielded Inductor 3.28A 44 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDRH125, CDRH125/LD
Product Training Modules Power Inductor Basics
Catalog Page 1480 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDRH125/LD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 3.28A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 44 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1547-1

08:06:43 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,66000 9,66
10 8,98200 89,82
25 8,29080 207,27
50 6,90900 345,45
100 6,49450 649,45
250 5,80356 1.450,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1547-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,44150
  • Digi-Reel® ? : 308-1547-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback