Add To Favorites
Product Overview
Digi-Key Part Number 308-1610-1-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

CDEP147NP-8R0MC-125

Description FIXED IND 8UH 11A 7.8 MOHM SMD
Expanded Description 8µH Shielded Wirewound Inductor 11A 7.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CDEP147 Series
Product Training Modules Power Inductor Basics
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CDEP147
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8µH
Tolerance ±20%
Current Rating 11A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 7.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.571" L x 0.571" W (14.50mm x 14.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-1610-1

13:46:56 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,38000 14,38
10 13,26800 132,68
25 12,16000 304,00
50 10,39180 519,59
100 9,28560 928,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1610-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 7,10640
  • Digi-Reel® ? : 308-1610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback