Add To Favorites
Product Overview
Digi-Key Part Number 308-2357-1-ND
Quantity Available 692
Can ship immediately
Manufacturer

Manufacturer Part Number

CD30D22HF-100MC

Description FIXED IND 10UH 950MA 313 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 950mA 313 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Sumida America Components Inc.

Series CD30D22
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 1.02A
Shielding Unshielded
DC Resistance (DCR) 313 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.138" L x 0.118" W (3.50mm x 3.00mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 308-2357-1

04:47:06 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,90000 4,90
10 4,30500 43,05
25 4,00120 100,03
50 3,38520 169,26
100 3,07720 307,72
250 2,89268 723,17
500 2,58482 1.292,41
1.000 2,09251 2.092,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-2357-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,75840
  • Digi-Reel® ? : 308-2357-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback