Add To Favorites
Product Overview
Digi-Key Part Number S9474CT-ND
Quantity Available 10.508
Can ship immediately
Manufacturer

Manufacturer Part Number

SWT204-UPTN-S01-UU-UU

Description CONN SOCKET CRIMP 22-26AWG TIN
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets SWT204-UPxN-S01-UU-UU Drawing
Featured Product Wire-to-Board Connectors
Product Attributes Select All
Categories
Manufacturer

Sullins Connector Solutions

Series SWT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 40µin (1.02µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S9474CT

01:10:09 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 0,93100 9,31
25 0,66080 16,52
50 0,54180 27,09
100 0,46690 46,69
250 0,39424 98,56
500 0,36498 182,49
1.000 0,32186 321,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9474TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,21560
Send Feedback