Add To Favorites
Product Overview
Digi-Key Part Number 497-11477-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VNQ5050AKTR-E

Description IC DVR HISIDE QUAD POWERSSO24
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets VNQ5050AK-E
Other Related Documents VNQ5050AK-E View All Specifications
Product Training Modules VIPower H-Bridges
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 13.5A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-SOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PowerSSO-24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11477-1

22:02:04 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,03000 37,03
10 33,27100 332,71
100 27,26150 2.726,15
500 23,20710 11.603,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11477-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 19,00220
  • Digi-Reel® ? : 497-11477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tray ? : VNQ5050AK-E-ND
  • Minimum Quantity: 1.225  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19,00223
Send Feedback