Add To Favorites
Product Overview
Digi-Key Part Number 497-11680-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

VN5E025MJTR-E

Description IC DVR SWITCH HI SIDE PWRSSO12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VN5E025MJ-E
Product Training Modules VIPower H-Bridges
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 4.5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 43A
Rds On (Typ) 25 mOhm (Max)
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case PowerSSO-12
Supplier Device Package PowerSSO-12™
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-11680-1

06:36:37 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,43000 17,43
10 15,68700 156,87
100 12,60840 1.260,84
500 10,35902 5.179,51
1.000 8,58312 8.583,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11680-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 7,75846
  • Digi-Reel® ? : 497-11680-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback