Add To Favorites
Product Overview
Digi-Key Part Number 497-5773-1-ND
Quantity Available 1.268
Can ship immediately
Manufacturer

Manufacturer Part Number

VN540SPTR-E

Description IC RELAY SS SGL HISIDE POWERSO10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VN540-E/SP-E/-12-E
Other Related Documents VN540-E View All Specifications
Product Training Modules VIPower H-Bridges
Catalog Page 1034 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type -
Interface On/Off
Voltage - Load 10 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2.8A
Rds On (Typ) 50 mOhm (Max)
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -25°C ~ 85°C (TJ)
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package 10-PowerSO
 
Additional Resources
Standard Package ? 1
Other Names 497-5773-1

20:47:36 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 55,20000 55,20
10 49,86500 498,65
100 41,28410 4.128,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-5773-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 34,90243
  • Digi-Reel® ? : 497-5773-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.268 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback