Add To Favorites
Product Overview
Digi-Key Part Number 497-6164-1-ND
Quantity Available 3.143
Can ship immediately
Manufacturer

Manufacturer Part Number

VIPER20ASPTR-E

Description IC SWIT SMPS CM OTP POWERSO10
Expanded Description Converter Offline Flyback Topology Up to 200kHz 10-PowerSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series VIPER™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Start Up 11V
Voltage - Supply (Vcc/Vdd) 8 V ~ 15 V
Duty Cycle -
Frequency - Switching Up to 200kHz
Power (Watts) 20W
Fault Protection Current Limiting, Over Temperature
Control Features -
Operating Temperature -
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package 10-PowerSO
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-6164-1

19:22:09 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,08000 24,08
10 21,65800 216,58
100 17,74290 1.774,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6164-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 14,66442
  • Digi-Reel® ? : 497-6164-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.143 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 497-6798-5-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback