Add To Favorites
Product Overview
Digi-Key Part Number 497-8166-1-ND
Quantity Available 9.595
Can ship immediately
Manufacturer

Manufacturer Part Number

USBULC6-2F3

Description TVS DIODE 3VWM 4FLIPCHIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets USBULC6-2F3
Other Related Documents USBULC6-2F3 View All Specifications
Catalog Page 1060 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series USB, Transil™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 60W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 1.2pF @ 1MHz
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-WFBGA, FCBGA
Supplier Device Package 4-FlipChip
 
You May Also Be Interested In
  • XZMYR155W - SunLED | 1497-1299-1-ND DigiKey Electronics
  • XZMYR155W
  • SunLED
  • 0.65X0.35MM YELLOW SMD 0201 LED
  • Unit Price 3,88000
  • 1497-1299-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-8166-1

00:08:51 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,54000 7,54
10 6,74700 67,47
100 5,26070 526,07
500 4,34604 2.173,02
1.000 3,43109 3.431,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-8166-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,95360
  • Digi-Reel® ? : 497-8166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback