Add To Favorites
Product Overview
Digi-Key Part Number 497-3086-1-ND
Quantity Available 28.665
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

USBDF01W5

Description FILTER RC(PI) 33 OHM/47PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33 Ohms, C = 47pF 5-TSSOP, SC-70-5, SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets USBDFxxW5
Other Related Documents USBDF View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1037 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series IPAD™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency -
Attenuation Value -25dB @ 900MHz
Resistance - Channel (Ohms) 33
Current -
Values R = 33 Ohms, C = 47pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications USB
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.043" (1.09mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 497-3086-1

16:06:02 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,24900 42,49
100 3,01560 301,56
500 2,60414 1.302,07
1.000 2,33002 2.330,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-3086-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 1,99360
  • Digi-Reel® ? : 497-3086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.665 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback