Add To Favorites
Product Overview
Digi-Key Part Number 1026-TSM103WIDT-CHP
Quantity Available 2.500
Can ship immediately
Manufacturer

Manufacturer Part Number

TSM103WIDT

Description IC OPAMP GP 900KHZ 8SO
Expanded Description Amplifier IC Power Management 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSM103W
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Amplifier
Applications Power Management
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-6624-2-ND TSM103WIDT STMicroelectronics Tape & Reel (TR) ? 0
1,83716 2.500
497-6624-1-ND TSM103WIDT STMicroelectronics Cut Tape (CT) ? 512 - Immediate
4,90000 1
497-6624-6-ND TSM103WIDT STMicroelectronics Digi-Reel® ? 512 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 2.500

03:44:01 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
2.500 0,82460 2.061,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback