Add To Favorites
Product Overview
Digi-Key Part Number 497-10452-1-ND
Quantity Available 2.365
Can ship immediately
Manufacturer

Manufacturer Part Number

TSC1031IDT

Description IC OPAMP CURR SENSE 700KHZ 8SO
Expanded Description Current Sense Amplifier 1 Circuit 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TSC1031
Other Related Documents TSC1031 View All Specifications
Catalog Page 1025 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 700kHz
Current - Input Bias 10µA
Voltage - Input Offset 500µV
Current - Supply 200µA
Current - Output / Channel 26mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 497-10452-1

10:41:43 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 17,57700 175,77
100 14,12880 1.412,88
500 11,60810 5.804,05
1.000 9,61814 9.618,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-10452-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 8,69400
  • Digi-Reel® ? : 497-10452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback